Vogt Verbindungstechnik Cord End Terminals Ferrule 614572

The ferrules produced by Vogt Verbindungstechnik are small cylindrical connectors used to terminate electrical wires, typically in sizes such as 0.50mm², and are available in various formats including silver and non-insulated tin versions.
Description Image Product Buy Pricing (Ex VAT) Insulation Colour Contact Material Cross-section range Misc Attribute Sleeve length Maximum Wire Size mm2 Number of Entries Maximum Wire Size AWG Type
Vogt Verbindungstechnik 450106.61 Ferrule 0.50mm² Silver 1000pcs
Vogt Verbindungstechnik 450106.61 Ferrule 0.50mm² Silver 1000pcs
Order code: 08-1163
MPN: 450106.61
1+ £95.66
Price per unit Ex VAT
Not insulated Silver Brass 0.50 mm² x 6 mm 4501/6 Ms ag - 0.5 x 6 6mm 0.5mm² 1 20 Ferrule
Vogt Verbindungstechnik 450106.67 Ferrule 0.50mm² non-insulated tin 1000pcs
Vogt Verbindungstechnik 450106.67 Ferrule 0.50mm² non-insulated tin 1000pcs
Order code: 08-1164
MPN: 450106.67
1+ £25.39
Price per unit Ex VAT
Not insulated Tin Brass 0.50 mm² x 6 mm 4501/6 Ms sn - 0.5 x 6 6mm 0.5mm² 1 20 Ferrule
Vogt Verbindungstechnik 450108.60 Ferrule 0.50mm² Not Insulated Silver
Vogt Verbindungstechnik 450108.60 Ferrule 0.50mm² Not Insulated Silver
Order code: 08-1165
MPN: 450108.60
1+ £25.39
Price per unit Ex VAT
Not insulated Silver Brass 0.50 mm² x 8 mm 4501/8 Ms blank 0.5 x 8 8mm 0.5mm² 1 20 Ferrule
Vogt Verbindungstechnik 460106 Ferrule 0.50mm² Partially Insulated Orange 500pcs
Vogt Verbindungstechnik 460106 Ferrule 0.50mm² Partially Insulated Orange 500pcs
Standard range
Order code: 08-1173
MPN: 460106

Despatched within 4 working days - 4 in stock
1+ £11.70
Price per unit Ex VAT
Partially insulated Orange Copper 0.50 mm² x 12 mm 4601/6 Cu sn - 0.5 x 6 12mm 0.5mm² 1 20 Ferrule
Vogt Verbindungstechnik 460110 Ferrule 0.50mm² Orange 500pcs
Vogt Verbindungstechnik 460110 Ferrule 0.50mm² Orange 500pcs
Order code: 08-1174
MPN: 460110
1+ £15.16
Price per unit Ex VAT
Partially insulated Orange Copper 0.50 mm² x 16 mm 4601/10 Cu sn - 0.5 x 10 16mm 0.5mm² 1 20 Ferrule
Vogt Verbindungstechnik 470108.05000 Ferrule 0.50mm² Tin 5000pcs
Vogt Verbindungstechnik 470108.05000 Ferrule 0.50mm² Tin 5000pcs
Order code: 08-1207
MPN: 470108.05000
1+ £101.60
Price per unit Ex VAT
Not insulated Tin Copper 0.50 mm² x 14 mm 4701/8/5000 Cu-sn/0.5 x 8 14mm 0.5mm² 1 20 Ferrule
Vogt Verbindungstechnik 470110 Ferrule 0.50mm² White 500pcs
Vogt Verbindungstechnik 470110 Ferrule 0.50mm² White 500pcs
Standard range
Order code: 08-1209
MPN: 470110

Despatched within 4 working days - 4 in stock
1+ £12.57
Price per unit Ex VAT
Partially insulated White Copper 0.50 mm² x 16 mm 4701/10 Cu sn - 0.5 x 10 16mm 0.5mm² 1 20 Ferrule
Vogt Verbindungstechnik 470112 Ferrule 0.50mm² Partially Insulated White 500pk
Vogt Verbindungstechnik 470112 Ferrule 0.50mm² Partially Insulated White 500pk
Extended range
Order code: 08-1213
MPN: 470112

Available to back orderBack order, lead time 3 weeks
1+ £17.74
Price per unit Ex VAT
Partially insulated White Copper 0.50 mm² x 18 mm 4701/12 Cu sn - 0.5 x 12 18mm 0.5mm² 1 20 Ferrule

Trustpilot