Vogt Verbindungstechnik 450108.60 Ferrule 0.50mm² Not Insulated Silver

Image Representative of Range

Vogt Verbindungstechnik 450108.60 Ferrule 0.50mm² Not Insulated Silver

MPN
450108.60
EAN-13
2050010537391
Order Code
08-1165
Country of Origin
Switzerland
View Full Product Range (8)

Discontinued


The Vogt Verbindungstechnik 450108.60 is an uninsulated silver ferrule with a cross-section of 0.50 mm², supplied in packs of 1000 pieces. Designed for crimping applications, it ensures secure and efficient termination of wire strands. Typically used in electrical installations, it provides reliable connectivity without additional insulating features.
Insulation Not insulated
Colour Silver
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Brass
Cross-section range 0.50 mm² x 8 mm
Maximum Wire Size AWG 20
Misc Attribute 4501/8 Ms blank 0.5 x 8
Sleeve length 8mm
Type Ferrule

Trustpilot