Vogt Verbindungstechnik 460106 Ferrule 0.50mm² Partially Insulated Orange 500pcs

Image Representative of Range

Vogt Verbindungstechnik 460106 Ferrule 0.50mm² Partially Insulated Orange 500pcs

MPN
460106
EAN-13
2050010537599
Order Code
08-1173
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Vogt Verbindungstechnik manufactures the 460106 ferrule, which is partially insulated and orange, with a cross-section of 0.50 mm². This product, available in a pack of 500 pieces, is ideal for efficient electrical connections in wiring applications. Commonly used in crimping tasks, it ensures secure and reliable connections in electronic and electrical systems.
Insulation Partially insulated
Colour Orange
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Copper
Cross-section range 0.50 mm² x 12 mm
Maximum Wire Size AWG 20
Misc Attribute 4601/6 Cu sn - 0.5 x 6
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot