Vogt Verbindungstechnik 450106.61 Ferrule 0.50mm² Silver 1000pcs

Image Representative of Range

Vogt Verbindungstechnik 450106.61 Ferrule 0.50mm² Silver 1000pcs

MPN
450106.61
EAN-13
2050010537414
Order Code
08-1163
Country of Origin
Switzerland
View Full Product Range (8)

Discontinued


Vogt Verbindungstechnik manufactures the 450106.61 ferrule, which is uninsulated and silver in colour, with a cross-section of 0.50 mm². This product is typically used for crimping and is supplied in packs of 1000 pieces. It is ideal for establishing secure and reliable electrical connections in various wiring applications.
Insulation Not insulated
Colour Silver
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Brass
Cross-section range 0.50 mm² x 6 mm
Maximum Wire Size AWG 20
Misc Attribute 4501/6 Ms ag - 0.5 x 6
Sleeve length 6mm
Type Ferrule

Trustpilot