Vogt Verbindungstechnik 470112 Ferrule 0.50mm² Partially Insulated White 500pk

Image Representative of Range

Vogt Verbindungstechnik 470112 Ferrule 0.50mm² Partially Insulated White 500pk

MPN
470112
EAN-13
2050010535663
Order Code
08-1213
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Vogt Verbindungstechnik 470112 ferrule is a partially insulated component designed for 0.50 mm² wire applications. It features a white insulation and comes in a package of 500 pieces, ideal for electrical and crimping projects. Suitable for use in various wiring tasks, it ensures secure connections in both residential and commercial electrical installations.
Insulation Partially insulated
Colour White
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Copper
Cross-section range 0.50 mm² x 18 mm
Maximum Wire Size AWG 20
Misc Attribute 4701/12 Cu sn - 0.5 x 12
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot