Vogt Verbindungstechnik 460110 Ferrule 0.50mm² Orange 500pcs

Image Representative of Range

Vogt Verbindungstechnik 460110 Ferrule 0.50mm² Orange 500pcs

MPN
460110
EAN-13
2050010535793
Order Code
08-1174
Country of Origin
Switzerland
View Full Product Range (8)

Discontinued


Vogt Verbindungstechnik's 460110 Ferrule is a partially insulated, orange component designed for 0.50 mm² wire. This crimp ferrule comes in a pack of 500 pieces, offering reliable connections and efficiency in electrical installations. It is typically used for securing wires in control panels and junction boxes.
Insulation Partially insulated
Colour Orange
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Copper
Cross-section range 0.50 mm² x 16 mm
Maximum Wire Size AWG 20
Misc Attribute 4601/10 Cu sn - 0.5 x 10
Sleeve length 16mm
Type Ferrule

Trustpilot