Vogt Verbindungstechnik 470110 Ferrule 0.50mm² White 500pcs

Image Representative of Range

Vogt Verbindungstechnik 470110 Ferrule 0.50mm² White 500pcs

MPN
470110
EAN-13
2050010537544
Order Code
08-1209
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Vogt Verbindungstechnik manufactures the 470110 Ferrule, which is a partially insulated crimp component designed for wire connections and available in a pack of 500 pieces. This ferrule, with a cross-sectional size of 0.50 mm² and a white insulation collar, ensures secure and reliable electrical connections. It is typically used in electrical installations and wiring tasks to enhance connectivity and prevent wire strands from fraying.
Insulation Partially insulated
Colour White
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Copper
Cross-section range 0.50 mm² x 16 mm
Maximum Wire Size AWG 20
Misc Attribute 4701/10 Cu sn - 0.5 x 10
Sleeve length 16mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot