Vogt Verbindungstechnik 470108.05000 Ferrule 0.50mm² Tin 5000pcs

Image Representative of Range

Vogt Verbindungstechnik 470108.05000 Ferrule 0.50mm² Tin 5000pcs

MPN
470108.05000
EAN-13
2050010535977
Order Code
08-1207
Country of Origin
Switzerland
View Full Product Range (8)

Discontinued


Vogt Verbindungstechnik manufactures the 470108.05000 ferrule, which is an uninsulated tin-plated ferrule designed for 0.50 mm² wires. This product is typically used in crimping applications for securing wire connections, ensuring reliable electrical contact. With a quantity of 5000 pieces per package, these ferrules are ideal for bulk installations in electrical engineering projects where insulation is not required.
Insulation Not insulated
Colour Tin
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Copper
Cross-section range 0.50 mm² x 14 mm
Maximum Wire Size AWG 20
Misc Attribute 4701/8/5000 Cu-sn/0.5 x 8
Sleeve length 14mm
Type Ferrule

Trustpilot