Vogt Verbindungstechnik 450106.67 Ferrule 0.50mm² non-insulated tin 1000pcs

Image Representative of Range

Vogt Verbindungstechnik 450106.67 Ferrule 0.50mm² non-insulated tin 1000pcs

MPN
450106.67
EAN-13
2050010537407
Order Code
08-1164
Country of Origin
Switzerland
View Full Product Range (8)

Discontinued


Vogt Verbindungstechnik manufactures the 450106.67 ferrule, a 0.50 mm² tin-plated, uninsulated connection component supplied in packs of 1000. This ferrule is often used for crimping applications to secure wiring connections without insulation. It is ideal for electrical and electronic projects requiring reliable terminal connections.
Insulation Not insulated
Colour Tin
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Brass
Cross-section range 0.50 mm² x 6 mm
Maximum Wire Size AWG 20
Misc Attribute 4501/6 Ms sn - 0.5 x 6
Sleeve length 6mm
Type Ferrule

Trustpilot