Vogt 3739 Pin Terminal 0.10-0.50 mm² Not Insulated Metal 1 piece |
13-3826
|
|
Despatched within 4 working days - 492 in stock
|
50+ £0.080
Price per unit Ex VAT
|
Uninsulated |
Metal |
0.50mm² |
0.50mm² |
1 - 5 Nmm² |
0.10 - 0.50mm² |
(D2 x L x L1) 1.4 x 14 x 8 mm |
|
(D2 x L x L1) 1.4 x 14 x 8 mm |
Not insulated |
Tinned electrolytic copper |
0.10mm² |
1.4mm |
8mm |
DIN 46230/ UL-No. E235797 |
- +125°C |
Cathode copper, tin plated |
Pin terminal |
No |
Pin terminal |
Vogt Connection Technology 3740L Pin Terminal 0.50-1mm² Metal Uninsulated |
13-3827
|
|
Despatched within 4 working days - 1,355 in stock
|
50+ £0.119
Price per unit Ex VAT
|
Uninsulated |
Metal |
1mm² |
1mm² |
0.5 - 1mm² |
0.50 - 1mm² |
(D2 x L x L1) 1.9 x 17 x 10 mm |
|
(D2 x L x L1) 1.9 x 17 x 10 mm |
Not insulated |
Tinned electrolytic copper |
0.50mm² |
1.9mm |
10mm |
DIN 46230/ UL-No. E235797 |
- +125°C |
Cathode copper, tin plated |
Pin terminal |
No |
Pin terminal |
Vogt Connection Technology 3741L Pin Terminal 1.50-2.50mm² Not Insulated Metal |
13-3828
|
|
Despatched within 4 working days - 1,088 in stock
|
25+ £0.178
Price per unit Ex VAT
|
Uninsulated |
Metal |
2.5mm² |
2.50mm² |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
(D2 x L x L1) 1.9 x 22 x 15 mm |
|
(D2 x L x L1) 1.9 x 22 x 15 mm |
Not insulated |
Tinned electrolytic copper |
1.50mm² |
1.9mm |
15mm |
DIN 46230/ UL-No. E235797 |
- +125°C |
Cathode copper, tin plated |
Pin terminal |
No |
Pin terminal |
Vogt 3742 Pin Terminal 4/6mm² Metal 1 piece Not Insulated |
13-3829
|
|
Available to back orderBack order, lead time 11 weeks
|
25+ £0.198
Price per unit Ex VAT
|
Uninsulated |
Metal |
6mm² |
6mm² |
4 - 6mm² |
4 - 6mm² |
(D2 x L x L1) 2.7 x 20 x 10 mm |
|
(D2 x L x L1) 2.7 x 20 x 10 mm |
Not insulated |
Tinned electrolytic copper |
4mm² |
2.7mm |
10mm |
DIN 46230/ UL-No. E235797 |
- +125°C |
Cathode copper, tin plated |
Pin terminal |
No |
Pin terminal |
Vogt 3743 Pin Terminal 10mm² Not Insulated Metal 1 piece |
13-3830
|
|
Despatched within 4 working days - 358 in stock
|
20+ £0.588
Price per unit Ex VAT
|
Uninsulated |
Metal |
10mm² |
10mm² |
10mm² |
10 mm² (max) |
(D2 x L x L1) 4.5 x 22 x 12 mm |
|
(D2 x L x L1) 4.5 x 22 x 12 mm |
Not insulated |
Tinned electrolytic copper |
|
4.5mm |
12mm |
DIN 46230/ UL-No. E235797 |
- +125°C |
Cathode copper, tin plated |
Pin terminal |
No |
Pin terminal |
Vogt Connection Technology 3744 Pin Terminal 16mm² Not Insulated Metal |
13-3831
|
|
Despatched within 4 working days - 467 in stock
|
10+ £0.514
Price per unit Ex VAT
|
Uninsulated |
Metal |
16mm² |
16mm² |
16mm² |
16 mm² (max) |
(D2 x L x L1) 5.8 x 26 x 13 mm |
|
(D2 x L x L1) 5.8 x 26 x 13 mm |
Not insulated |
Tinned electrolytic copper |
|
5.8mm |
13mm |
DIN 46230/ UL-No. E235797 |
- +125°C |
Cathode copper, tin plated |
Pin terminal |
No |
Pin terminal |
Vogt Connection Technology 3747L Pin Terminal 0.50-1.0 mm² Red Insulated |
13-3832
|
|
|
50+ £0.080
Price per unit Ex VAT
|
PVC |
Red |
1.0mm² |
1.0mm² |
0.5 - 1.0mm² |
0.50 - 1.0mm² |
|
PVC |
|
Partially insulated |
Pin: Tinned electrolytic copper (E-CU) |
0.50mm² |
1.9mm |
10mm |
|
- 125°C |
Cathode copper, tin plated |
Pin terminal |
No |
Pin terminal |
Vogt Connection Technology 3748 Pin Terminal 1.50-2.50mm² Partially Ins Blue |
13-3833
|
|
Despatched within 4 working days - 1,061 in stock
|
50+ £0.099
Price per unit Ex VAT
|
PVC |
Blue |
2.5mm² |
2.50mm² |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
|
PVC |
|
Partially insulated |
Pin: Tinned electrolytic copper (E-CU) |
1.50mm² |
1.9mm |
10mm |
|
- 125°C |
Cathode copper, tin plated |
Pin terminal |
No |
Pin terminal |
Vogt 3749 Pin Terminal 4mm²-6mm² Partially Insulated Yellow |
13-3834
|
|
Despatched within 4 working days - 1,570 in stock
|
20+ £0.222
Price per unit Ex VAT
|
PVC |
Yellow |
6mm² |
6mm² |
4 - 6mm² |
4 - 6mm² |
|
PVC |
|
Partially insulated |
Pin: Tinned electrolytic copper (E-CU) |
4mm² |
2.7mm |
10mm |
|
- 125°C |
Cathode copper, tin plated |
Pin terminal |
No |
Pin terminal |