Vogt Connection Technology 3748 Pin Terminal 1.50-2.50mm² Partially Ins Blue

Image Representative of Range

Vogt Connection Technology 3748 Pin Terminal 1.50-2.50mm² Partially Ins Blue

MPN
3748
EAN-13
2050000243417
Order Code
13-3833
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,061 in stock

The Vogt Verbindungstechnik 3748 is a partially insulated blue pin terminal suitable for cable sizes of 1.50 mm² to 2.50 mm². It features a crimp connector, making it ideal for secure and reliable electrical connections. Typically used in electrical and electronic applications, this component provides efficient connectivity in wiring systems.
Insulated PVC
Colour Blue
Maximum Wire Size mm2 2.5mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 2.50mm²
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation PVC
Insulation Type Partially insulated
Material (details) Pin: Tinned electrolytic copper (E-CU)
Min. cross section 1.50mm²
Pin Diameter 1.9mm
Pin Length 10mm
Product Type Pin terminal
Support sleeve No
Temperature Range - 125°C
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot