Vogt Connection Technology 3744 Pin Terminal 16mm² Not Insulated Metal

MPN
3744
EAN-13
2050000233647
Order Code
13-3831
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.514
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 467 in stock

The Vogt Verbindungstechnik 3744 pin terminal is a not insulated, metal crimp connector for 16 mm² cables. Its dimensions are 5.8x26x13mm, making it suitable for robust electrical connections. Typically used in industrial and electrical applications, it ensures secure wire terminations.
Insulated Uninsulated
Colour Metal
Maximum Wire Size mm2 16mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 16mm²
Cross Section 16mm²
Cross-section range 16 mm² (max)
Dim (D2 x L x L1) 5.8 x 26 x 13 mm
Dimensions (D2 x L x L1) 5.8 x 26 x 13 mm
Insulation Type Not insulated
Material (details) Tinned electrolytic copper
Pin Diameter 5.8mm
Pin Length 13mm
Product Type Pin terminal
Standards DIN 46230/ UL-No. E235797
Support sleeve No
Temperature Range - +125°C
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot