Vogt 3739 Pin Terminal 0.10-0.50 mm² Not Insulated Metal 1 piece

MPN
3739
EAN-13
2050000233388
Order Code
13-3826
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 492 in stock

The Vogt Verbindungstechnik 3739 pin terminal is a metal, uninsulated crimp connector designed for wire sizes between 0.10 mm² and 0.50 mm². With dimensions of 1.9mm x 14mm x 8mm, it typically serves applications requiring reliable electrical connections. This component is ideal for use in electronic assemblies and electrical equipment requiring robust terminations.
Insulated Uninsulated
Colour Metal
Maximum Wire Size mm2 0.50mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 0.50mm²
Cross Section 1 - 5 Nmm²
Cross-section range 0.10 - 0.50mm²
Dim (D2 x L x L1) 1.4 x 14 x 8 mm
Dimensions (D2 x L x L1) 1.4 x 14 x 8 mm
Insulation Type Not insulated
Material (details) Tinned electrolytic copper
Min. cross section 0.10mm²
Pin Diameter 1.4mm
Pin Length 8mm
Product Type Pin terminal
Standards DIN 46230/ UL-No. E235797
Support sleeve No
Temperature Range - +125°C
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot