Vogt Connection Technology 3747L Pin Terminal 0.50-1.0 mm² Red Insulated

MPN
3747L
EAN-13
2050000243479
Order Code
13-3832
Country of Origin
Switzerland
View Full Product Range (9)

Discontinued


The Vogt Verbindungstechnik 3747L pin terminal is a partially insulated crimp connector designed for wire sizes from 0.50 mm² to 1.0 mm². Featuring a red colour for easy identification, it is suitable for electrical applications requiring secure connections. This pin terminal is commonly used in automotive and electronic devices for reliable signal or power connections.
Insulated PVC
Colour Red
Maximum Wire Size mm2 1.0mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 1.0mm²
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1.0mm²
Insulation PVC
Insulation Type Partially insulated
Material (details) Pin: Tinned electrolytic copper (E-CU)
Min. cross section 0.50mm²
Pin Diameter 1.9mm
Pin Length 10mm
Product Type Pin terminal
Support sleeve No
Temperature Range - 125°C
Type Pin terminal

Trustpilot