Vogt Connection Technology 3740L Pin Terminal 0.50-1mm² Metal Uninsulated

MPN
3740L
EAN-13
2050000233432
Order Code
13-3827
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 355 in stock

Vogt Verbindungstechnik manufactures the 3740L pin terminal, which is a crimp connector suitable for wire sizes from 0.50 mm² to 1 mm². This metal pin terminal is not insulated and measures 1.9x17x10 mm, making it ideal for secure electrical connections in various applications. Typical uses include connecting electrical wires in telecommunications and consumer electronics.
Insulated Uninsulated
Colour Metal
Maximum Wire Size mm2 1mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 1mm²
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Dim (D2 x L x L1) 1.9 x 17 x 10 mm
Dimensions (D2 x L x L1) 1.9 x 17 x 10 mm
Insulation Type Not insulated
Material (details) Tinned electrolytic copper
Min. cross section 0.50mm²
Pin Diameter 1.9mm
Pin Length 10mm
Product Type Pin terminal
Standards DIN 46230/ UL-No. E235797
Support sleeve No
Temperature Range - +125°C
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot