Vogt 3749 Pin Terminal 4mm²-6mm² Partially Insulated Yellow

MPN
3749
EAN-13
2050000242809
Order Code
13-3834
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.222
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,570 in stock

The Vogt Verbindungstechnik 3749 pin terminal is a partially insulated crimp connector, available in yellow. It is suitable for cable sizes of 4 mm² to 6 mm². Commonly used in electrical applications, this pin terminal facilitates secure connections.
Insulated PVC
Colour Yellow
Maximum Wire Size mm2 6mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 6mm²
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation PVC
Insulation Type Partially insulated
Material (details) Pin: Tinned electrolytic copper (E-CU)
Min. cross section 4mm²
Pin Diameter 2.7mm
Pin Length 10mm
Product Type Pin terminal
Support sleeve No
Temperature Range - 125°C
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot