Vogt Connection Technology 3741L Pin Terminal 1.50-2.50mm² Not Insulated Metal

MPN
3741L
EAN-13
2050000233487
Order Code
13-3828
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
25+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 503 in stock

The Vogt Verbindungstechnik 3741L pin terminal is a non-insulated metal connector suitable for wire sizes between 1.50 mm² and 2.50 mm². It features a robust crimp design ideal for reliable electrical connections. Typical applications include use in various electronic or automotive systems requiring secure and efficient connections.
Insulated Uninsulated
Colour Metal
Maximum Wire Size mm2 2.5mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 2.50mm²
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Dim (D2 x L x L1) 1.9 x 22 x 15 mm
Dimensions (D2 x L x L1) 1.9 x 22 x 15 mm
Insulation Type Not insulated
Material (details) Tinned electrolytic copper
Min. cross section 1.50mm²
Pin Diameter 1.9mm
Pin Length 15mm
Product Type Pin terminal
Standards DIN 46230/ UL-No. E235797
Support sleeve No
Temperature Range - +125°C
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot