Vogt 3742 Pin Terminal 4/6mm² Metal 1 piece Not Insulated

MPN
3742
EAN-13
2050000233524
Order Code
13-3829
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
25+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 weeks

Vogt Verbindungstechnik manufactures the 3742 pin terminal, which is a not insulated metal connector suitable for 4 mm² to 6 mm² wire sizes. Main attributes include its dimensions of 2.7x20x10mm and its use as a crimp connector. It is typically used in electrical applications for secure wire connections and efficient conduction.
Insulated Uninsulated
Colour Metal
Maximum Wire Size mm2 6mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 6mm²
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Dim (D2 x L x L1) 2.7 x 20 x 10 mm
Dimensions (D2 x L x L1) 2.7 x 20 x 10 mm
Insulation Type Not insulated
Material (details) Tinned electrolytic copper
Min. cross section 4mm²
Pin Diameter 2.7mm
Pin Length 10mm
Product Type Pin terminal
Standards DIN 46230/ UL-No. E235797
Support sleeve No
Temperature Range - +125°C
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot