VISO MALLEM Universal Toolbox Empty 500x400x260 mm |
10-9057
|
|
Despatched within 4 working days - 9 in stock
|
1+ £100.16
Price per unit Ex VAT
|
260mm |
500mm |
400mm |
Black/Silver |
Aluminium |
(L x W x H) 500 x 400 x 260 mm |
|
240cm |
|
380cm |
480cm |
20kg |
44l |
4800g |
Tool box (empty) |
Universal |
VISO MALLES Toolbox Empty 450x350x210mm Durable Universal Design |
10-9058
|
|
Despatched within 4 working days - 11 in stock
|
1+ £76.32
Price per unit Ex VAT
|
210mm |
450mm |
350mm |
Black/Silver |
Aluminium |
(L x W x H) 450 x 350 x 210 mm |
|
190mm |
|
330mm |
430mm |
|
27l |
4000g |
Tool box (empty) |
Universal |
VISO STC901P Toolbox Universal Empty LxWxH 330x230x80 mm |
10-9097
|
|
Despatched within 4 working days - 7 in stock
|
1+ £37.73
Price per unit Ex VAT
|
80mm |
330mm |
230mm |
Silver |
Aluminium |
(L x W x H) 330 x 230 x 80 mm |
|
70mm |
Silver |
210mm |
310mm |
|
|
1200g |
Tool box (empty) |
Universal |
VISO TEKNO2003 Universal Toolbox (Empty) 255x210x72mm Durable Design |
10-9098
|
|
Despatched within 4 working days - 233 in stock
|
1+ £8.95
Price per unit Ex VAT
|
72mm |
255mm |
210mm |
Black |
Polypropylene |
(L x W x H) 255 x 210 x 72 mm |
|
66mm |
|
161mm |
244mm |
|
|
310g |
Tool box (empty) |
Universal |
VISO WAT140 Universal Toolbox 250x142x65mm Empty Compact Design |
10-9117
|
|
Despatched within 4 working days - 8 in stock
|
1+ £26.00
Price per unit Ex VAT
|
65mm |
250mm |
142mm |
Black |
Polyurethane |
(L x W x H) 250 x 142 x 65 mm |
|
50mm |
Black |
116mm |
213mm |
|
|
340g |
Tool box (empty) |
Universal |
VISO WAT18TR Universal Toolbox Empty 475x390x200 mm Durable Design |
10-9118
|
|
Despatched within 4 working days - 11 in stock
|
1+ £182.44
Price per unit Ex VAT
|
200mm |
475mm |
390mm |
Black |
Polyurethane |
(L x W x H) 475 x 390 x 200 mm |
|
175mm |
Black |
350mm |
442mm |
32kg |
|
4000g |
Tool box (empty) |
Universal |
VISO WAT26TR Universal Toolbox Empty 560x455x265mm |
10-9119
|
|
Despatched within 4 working days - 2 in stock
|
1+ £206.00
Price per unit Ex VAT
|
265mm |
560mm |
455mm |
Black |
Polyurethane |
(L x W x H) 560 x 455 x 265 mm |
|
252mm |
Black |
290mm |
517mm |
40kg |
|
5600g |
Tool box (empty) |
Universal |
VISO WAT28TR Universal Toolbox Empty 625x420x340 mm Durable Design |
10-9120
|
|
Back order - 3 availableBack-order availability date - 30/11/2026
|
1+ £270.40
Price per unit Ex VAT
|
340mm |
625mm |
420mm |
Black |
Polyurethane |
(L x W x H) 625 x 420 x 340 mm |
|
298mm |
Black |
360mm |
571mm |
40kg |
|
7700g |
Tool box (empty) |
Universal |
VISO WAT420 Universal Toolbox Empty LxWxH 420x280x186mm |
10-9121
|
|
Back order - 122 availableBack-order availability date - 23/11/2026
|
1+ £115.42
Price per unit Ex VAT
|
186mm |
420mm |
280mm |
Black |
Polyurethane |
(L x W x H) 420 x 280 x 186 mm |
Foam padding |
158mm |
Black |
220mm |
382mm |
18kg |
|
2500g |
Tool box (empty) |
Universal |