VISO MALLES Toolbox Empty 450x350x210mm Durable Universal Design

MPN
MALLES
Brand
VISO
EAN-13
3321361519053
Order Code
10-9058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £76.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The VISO Malles Universal Tool box, measuring 450 x 350 x 210 mm, is a sturdy and reliable storage option. As an empty toolbox, it offers flexible organization for various tools and equipment. Ideal for professional tradespeople and DIY enthusiasts, it ensures efficient tool management and portability.
Type Tool box (empty)
Height 210mm
Length 450mm
Width 350mm
Colour Black/Silver
Material Aluminium
Dim (L x W x H) 450 x 350 x 210 mm
Inside height 190mm
Inside Width 330mm
Internal depth 430mm
Range of uses Universal
Volume 27l
Weight 4000g

Reviews

Be the first to submit a review

Trustpilot