VISO STC901P Toolbox Universal Empty LxWxH 330x230x80 mm

MPN
STC901P
Brand
VISO
EAN-13
3321369931024
Order Code
10-9097
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £37.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The VISO STC901P is a versatile, empty tool box designed for organisation and storage. With dimensions of 330 x 230 x 80 mm, it provides ample space for various tools. Ideal for professionals and DIY enthusiasts, this toolbox ensures easy transport and access to tools on the go.
Type Tool box (empty)
Height 80mm
Length 330mm
Width 230mm
Colour Silver
Material Aluminium
Dim (L x W x H) 330 x 230 x 80 mm
Factory colour Silver
Inside height 70mm
Inside Width 210mm
Internal depth 310mm
Range of uses Universal
Weight 1200g

Reviews

Be the first to submit a review

Trustpilot