VISO WAT26TR Universal Toolbox Empty 560x455x265mm

MPN
WAT26TR
Brand
VISO
EAN-13
3321360008640
Order Code
10-9119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £206.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The VISO WAT26TR is an empty tool box with dimensions of 560 x 455 x 265 mm, providing ample storage space for various tools and equipment. Manufactured by VISO, it is designed for both professional and personal use, ensuring tools are organised and easily accessible. This universal tool box is ideal for workshops, garages, and construction sites, offering versatile storage solutions.
Type Tool box (empty)
Height 265mm
Length 560mm
Width 455mm
Colour Black
Material Polyurethane
Dim (L x W x H) 560 x 455 x 265 mm
Factory colour Black
Inside height 252mm
Inside Width 290mm
Internal depth 517mm
Max. load Capacity 40kg
Range of uses Universal
Weight 5600g

Reviews

Be the first to submit a review

Trustpilot