VISO WAT140 Universal Toolbox 250x142x65mm Empty Compact Design

MPN
WAT140
Brand
VISO
EAN-13
3321360017390
Order Code
10-9117
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The VISO WAT140 Universal Tool box is an empty storage solution with dimensions of 250 x 142 x 65 mm. Designed for organising and transporting various tools, it is ideal for both professional and home use. As a compact and durable toolbox, it fits conveniently into larger storage systems.
Type Tool box (empty)
Height 65mm
Length 250mm
Width 142mm
Colour Black
Material Polyurethane
Dim (L x W x H) 250 x 142 x 65 mm
Factory colour Black
Inside height 50mm
Inside Width 116mm
Internal depth 213mm
Range of uses Universal
Weight 340g

Reviews

Be the first to submit a review

Trustpilot