VISO WAT420 Universal Toolbox Empty LxWxH 420x280x186mm

MPN
WAT420
Brand
VISO
EAN-13
3321360017406
Order Code
10-9121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £115.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 61 availableBack-order availability date - 31/10/2026

The VISO WAT420 is an empty toolbox measuring 420 x 280 x 186 mm, designed for versatile tool storage. Manufactured by VISO, it is ideal for organizing a wide range of tools for professionals and DIY enthusiasts alike. This universal tool box is durable and convenient for both onsite and workshop use.
Type Tool box (empty)
Height 186mm
Length 420mm
Width 280mm
Colour Black
Material Polyurethane
Car phone holder features Foam padding
Dim (L x W x H) 420 x 280 x 186 mm
Factory colour Black
Inside height 158mm
Inside Width 220mm
Internal depth 382mm
Max. load Capacity 18kg
Range of uses Universal
Weight 2500g

Reviews

Be the first to submit a review

Trustpilot