VISO MALLEM Universal Toolbox Empty 500x400x260 mm

MPN
MALLEM
Brand
VISO
EAN-13
3321361519046
Order Code
10-9057
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £100.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The VISO MALLEM Universal Tool box, measuring 500 x 400 x 260 mm, is an empty toolbox suitable for various storage needs. Manufactured by VISO, it is designed for durability and practicality. Ideal for professionals and DIY enthusiasts, this spacious toolbox offers secure storage for tools and equipment.
Type Tool box (empty)
Height 260mm
Length 500mm
Width 400mm
Colour Black/Silver
Material Aluminium
Dim (L x W x H) 500 x 400 x 260 mm
Inside height 240cm
Inside Width 380cm
Internal depth 480cm
Max. load Capacity 20kg
Range of uses Universal
Volume 44l
Weight 4800g

Reviews

Be the first to submit a review

Trustpilot