VISO WAT18TR Universal Toolbox Empty 475x390x200 mm Durable Design

MPN
WAT18TR
Brand
VISO
EAN-13
3321369972034
Order Code
10-9118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £182.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The VISO WAT18TR Universal Tool box is a spacious and empty storage solution measuring 475 x 390 x 200 mm. It is designed for organising and transporting various tools, making it ideal for both professional tradesmen and DIY enthusiasts. The durable build of the VISO toolbox ensures protection of tools during transit and storage.
Type Tool box (empty)
Height 200mm
Length 475mm
Width 390mm
Colour Black
Material Polyurethane
Dim (L x W x H) 475 x 390 x 200 mm
Factory colour Black
Inside height 175mm
Inside Width 350mm
Internal depth 442mm
Max. load Capacity 32kg
Range of uses Universal
Weight 4000g

Reviews

Be the first to submit a review

Trustpilot