VISO WAT28TR Universal Toolbox Empty 625x420x340 mm Durable Design

MPN
WAT28TR
Brand
VISO
EAN-13
3321360017369
Order Code
10-9120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £270.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 30/11/2026

The VISO WAT28TR is an empty toolbox measuring 625 x 420 x 340 mm, designed for versatile storage. Manufactured by VISO, it features a robust construction suitable for holding various tools and equipment securely. This universal toolbox is ideal for both professional tradespeople and DIY enthusiasts needing organised tool storage.
Type Tool box (empty)
Height 340mm
Length 625mm
Width 420mm
Colour Black
Material Polyurethane
Dim (L x W x H) 625 x 420 x 340 mm
Factory colour Black
Inside height 298mm
Inside Width 360mm
Internal depth 571mm
Max. load Capacity 40kg
Range of uses Universal
Weight 7700g

Reviews

Be the first to submit a review

Trustpilot