VISO TEKNO2003 Universal Toolbox (Empty) 255x210x72mm Durable Design

MPN
TEKNO2003
Brand
VISO
EAN-13
4017010998360
Order Code
10-9098
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 233 in stock

The VISO TEKNO2003 Universal Tool box is an empty toolbox measuring 255 x 210 x 72 mm. Manufactured by VISO, it is compact and ideal for organising and storing small hand tools securely. Its portable design makes it suitable for both professional tradespeople and DIY enthusiasts.
Type Tool box (empty)
Height 72mm
Length 255mm
Width 210mm
Colour Black
Material Polypropylene
Dim (L x W x H) 255 x 210 x 72 mm
Inside height 66mm
Inside Width 161mm
Internal depth 244mm
Range of uses Universal
Weight 310g

Reviews

Be the first to submit a review

Trustpilot