V-TAC 23462 Floodlight 30W Rgbw LED Outdoor Spot & Flood Light Fitting |
18-4891
|
|
|
1+ £12.87
Price per unit Ex VAT
|
Rectangular |
3000K |
30W |
LED module |
|
RGBW |
70 Ra |
|
(L x W x H) 153 x 164.5 x 34 mm |
|
F (A - G) |
15cm |
34mm |
|
153mm |
Aluminium |
2310lm |
230V |
1 |
115° |
V-TAC 23614 LED Floodlight 50W Warm Natural Cool White Outdoor Light Fittings |
18-4897
|
|
|
1+ £10.75
Price per unit Ex VAT
|
Rectangular |
3000K |
50W |
LED (monochrome) |
|
Grey |
80 Ra |
194mm |
(Ø x H) 194 mm x 26 mm |
194mm |
F (A - G) |
15cm |
26mm |
|
209mm |
Aluminium |
5000lm |
230V |
1 |
90° |
V-TAC 23692 LED Floodlight Outdoor Natural White 30 W Eec: C |
18-4910
|
|
|
1+ £13.56
Price per unit Ex VAT
|
Rectangular |
4000K |
30W |
LED (monochrome) |
|
Black |
70 Ra |
164.5mm |
(Ø x H) 164.5 mm x 34 mm |
164.5mm |
C (A - G) |
50cm |
34mm |
30kWh |
153mm |
Aluminium |
4800lm |
230V |
1 |
|
V-TAC 23693 LED Floodlight 30W Cool White Outdoor Light Fittings |
18-4911
|
|
|
1+ £14.92
Price per unit Ex VAT
|
Rectangular |
6500K |
30W |
LED (monochrome) |
|
Black |
70 Ra |
164.5mm |
(Ø x H) 164.5 mm x 34 mm |
164.5mm |
C (A - G) |
50cm |
34mm |
30kWh |
153mm |
Aluminium |
4800lm |
230V |
1 |
|
V-TAC 23694 Vt-44051 LED Floodlight 50W Natural White Outdoor Lighting |
18-4912
|
|
|
1+ £16.83
Price per unit Ex VAT
|
Rectangular |
4000K |
50W |
LED module |
|
Black |
70 Ra |
183.5mm |
(Ø x H) 183.5 mm x 34 mm |
183.5mm |
C (A - G) |
50cm |
34mm |
|
169mm |
Aluminium |
8000lm |
230V |
1 |
|
V-TAC 23697 LED Floodlight 1000W Outdoor Spot & Flood Lights Black |
18-4913
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £493.61
Price per unit Ex VAT
|
Rectangular |
6500K |
1000W |
LED (monochrome) |
Built-in LED |
Black |
|
74mm |
(W x H x D) 676 x 840 x 74 mm |
|
|
1m |
840mm |
|
|
Aluminium |
|
230V |
|
60° |
V-TAC 23756 Vt-411Cct LED Floodlight Solar Panel 10W Outdoor Light Fittings |
18-4917
|
|
Back order - 7 availableBack-order availability date - 15/11/2026
|
1+ £25.80
Price per unit Ex VAT
|
Square |
6000K |
10W |
LED (monochrome) |
Built-in LED |
Black |
|
|
(W x H) 31 mm x 120 mm |
|
|
|
120mm |
|
|
|
|
3.7V |
|
|
V-TAC 97212 LED Floodlight 500W Outdoor Spot Eec: D |
18-4936
|
|
Available to back orderBack order, lead time 10 days
|
1+ £104.38
Price per unit Ex VAT
|
Rectangular |
6500K |
500W |
LED (monochrome) |
Built-in LED |
Black |
|
65mm |
(W x H x D) 530 x 523 x 65 mm |
|
D (A - G) |
1m |
523mm |
|
|
Aluminium |
|
230V |
|
120° |
V-TAC 9895 Vt-44105-B LED Floodlight 100W Cool White Eec B Outdoor Use |
18-4937
|
|
|
1+ £30.57
Price per unit Ex VAT
|
Rectangular |
6500K |
100W |
LED (monochrome) |
|
Cool white |
|
|
(L x W x H) 242.5 x 253.5 x 40 mm |
|
B (A - G) |
|
40mm |
|
242.5mm |
Aluminium |
|
230V |
1 |
|