V-TAC 23693 LED Floodlight 30W Cool White Outdoor Light Fittings

V-TAC 23693 LED Floodlight 30W Cool White Outdoor Light Fittings

MPN
23693
Brand
V-TAC
EAN-13
3800170225848
Order Code
18-4911
Country of Origin
China
View Full Product Range (9)

Discontinued


V-TAC 23693 LED Floodlight is a versatile and efficient lighting solution characterised by its 30-watt power consumption and cool white LED output, aligned with the European Energy Consumption (EEC) class C rating. Engineered as a portable flood and spotlight, this model, also identified as VT-44031, is particularly suited for outdoor installations requiring robust illumination in varying conditions while maintaining energy efficiency. The durable construction is ideal for applications in construction sites, event lighting, security lighting, and yard illumination, providing consistent performance in demanding environments. The LED technology ensures longevity and reduced maintenance costs, offering a reliable lighting option for both temporary and permanent setups.
Type Rectangular
Colour Temperature 6500K
IP Rating IP65
Power 30W
Bulb Type LED (monochrome)
Colour Black
Colour Rendering Index 70 Ra
Depth 164.5mm
Diameter 164.5mm
Dimensions (Ø x H) 164.5 mm x 34 mm
Energy Consumption 30kWh
Energy efficiency rating C (A - G)
Feed length 50cm
Height 34mm
Length 153mm
Light bulb included Yes
Luminous Flux 4800lm
Material Aluminium
No. of bulbs 1
Operating Voltage 230V
Product Type LED floodlight
Rating per bulb 30W
Total luminous flux 4800lm
Weight 500g
Width 164.5mm

Trustpilot