V-TAC 23614 LED Floodlight 50W Warm Natural Cool White Outdoor Light Fittings

MPN
23614
Brand
V-TAC
EAN-13
3800170221376
Order Code
18-4897
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

V-TAC's 23614 LED floodlight, also known as the VT-44050CCT, is a versatile portable lighting solution designed for outdoor environments. This LED floodlight offers flexibility with its adjustable colour temperature options, delivering warm white, natural white, and cool white illumination to accommodate various lighting requirements. Rated at 50 watts, it is suitable for applications demanding efficient and reliable lighting such as construction sites, outdoor events, or security lighting. With an Energy Efficiency Class of F, this floodlight ensures a balance between energy consumption and illumination output. Its robust design makes it ideal for engineers seeking dependable performance in diverse conditions.
Type Rectangular
Colour Temperature 3000K
IP Rating IP65
Power 50W
Bulb Type LED (monochrome)
Colour Grey
Colour Rendering Index 80 Ra
Depth 194mm
Diameter 194mm
Dimensions (Ø x H) 194 mm x 26 mm
Energy efficiency rating F (A - G)
Feed length 15cm
Height 26mm
Length 209mm
Light bulb included Yes
Luminous Flux 5000lm
Material Aluminium
No. of bulbs 1
Operating Voltage 230V
Product Type LED floodlight
Radiation Angle 90°
Rating per bulb 50W
Total luminous flux 5000lm
Weight 540g
Width 194mm

Reviews

Be the first to submit a review

Trustpilot