V-TAC 23756 Vt-411Cct LED Floodlight Solar Panel 10W Outdoor Light Fittings

MPN
23756
Brand
V-TAC
EAN-13
3800170227316
Order Code
18-4917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £30.35 £25.80
10+ £24.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 08/10/2026

V-TAC 23756, also known as the VT-411CCT LED floodlight, is a versatile and energy-efficient option in the realm of portable flood and spotlights. This product integrates a solar panel with a 10-watt LED system, offering a sustainable lighting solution for outdoor applications. Its design provides a reliable performance characterised by its ability to operate independently from traditional power sources, making it ideal for engineering projects requiring temporary lighting solutions, such as construction sites, event setups, and remote locations. The robust construction of the V-TAC 23756 ensures durability and resistance to environmental conditions, which is essential for prolonged outdoor use. This floodlight not only contributes to energy savings but also enhances safety and visibility, supporting various engineering operations.
Type Square
Colour Temperature 6000K
IP Rating IP65
Power 10W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Black
Dimensions (W x H) 31 mm x 120 mm
Height 120mm
Light bulb included Yes
Operating Voltage 3.7V
Product Type LED floodlight
Total luminous flux 1500lm
Width 31mm

Reviews

Be the first to submit a review

Trustpilot