V-TAC 23697 LED Floodlight 1000W Outdoor Spot & Flood Lights Black

MPN
23697
Brand
V-TAC
EAN-13
3800170226203
Order Code
18-4913
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £580.72 £493.61
10+ £480.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

V-TAC 23697 is a high-powered, portable floodlight engineered for robust performance in demanding conditions, offering a substantial luminous output of 1000 watts. Designed under the model identifier VT-1055-1, this LED floodlight combines advanced illumination technology with a durable construction ideal for industrial and large-scale outdoor environments. The product's black housing not only ensures resistance to weather elements but also allows for efficient heat dissipation, enhancing its longevity. Commonly implemented in areas requiring extensive light coverage, such as construction sites, sports facilities, and security perimeters, the V-TAC 23697 provides reliable and consistent illumination essential for safe and effective operations.
Type Rectangular
Colour Temperature 6500K
IP Rating IP65
Power 1000W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Black
Depth 74mm
Dimensions (W x H x D) 676 x 840 x 74 mm
Feed length 1m
Height 840mm
Light bulb included Yes
Material Aluminium
Operating Voltage 230V
Product Type LED floodlight
Radiation Angle 60°
Total luminous flux 160000lm
Width 676mm

Reviews

Be the first to submit a review

Trustpilot