V-TAC 23694 Vt-44051 LED Floodlight 50W Natural White Outdoor Lighting

V-TAC 23694 Vt-44051 LED Floodlight 50W Natural White Outdoor Lighting

MPN
23694
Brand
V-TAC
EAN-13
3800170225855
Order Code
18-4912
Country of Origin
China
View Full Product Range (9)

Discontinued


V-TAC 23694, an LED floodlight known under the part number VT-44051, is designed for robust and efficient outdoor lighting applications. This portable flood and spotlight operates with an energy consumption of 50 watts, emitting a natural white light, ideal for scenarios where accurate colour rendering and a neutral tone are essential. Classified with an Energy Efficiency Class of C under the current A to G rating scale, this floodlight offers a reliable performance for exterior environments such as construction sites, sports venues, and parking areas. Its durable construction withstands the rigours of outdoor use while maintaining optimal illumination levels, making it a dependable choice for engineers requiring portable and efficient lighting solutions.
Type Rectangular
Colour Temperature 4000K
IP Rating IP65
Power 50W
Bulb Type LED module
Colour Black
Colour Rendering Index 70 Ra
Depth 183.5mm
Diameter 183.5mm
Dimensions (Ø x H) 183.5 mm x 34 mm
Energy efficiency rating C (A - G)
Feed length 50cm
Height 34mm
Length 169mm
Light bulb included Yes
Luminous Flux 8000lm
Material Aluminium
No. of bulbs 1
Operating Voltage 230V
Product Type LED floodlight
Rating per bulb 50W
Total luminous flux 8000lm
Weight 620g
Width 183.5mm

Trustpilot