V-TAC 23692 LED Floodlight Outdoor Natural White 30 W Eec: C

V-TAC 23692 LED Floodlight Outdoor Natural White 30 W Eec: C

MPN
23692
Brand
V-TAC
EAN-13
3800170225831
Order Code
18-4910
Country of Origin
China

Discontinued


V-TAC 23692 is an LED floodlight that serves as a reliable solution for both portable flood and spotlight applications, with a Manufacturer's Part Number of 3361512. This specific model, also referred to as V-TAC VT-44031, operates at 30 watts and emits a natural white light, categorised within energy efficiency class C on the A to G scale. Engineered for outdoor use, this floodlight is designed to provide ample illumination with energy savings, suitable for use in construction sites, large outdoor events, and expansive industrial environments where robust lighting is essential. It is precisely crafted to deliver enduring performance in various challenging conditions while maintaining optimal energy consumption.
Type Rectangular
Colour Temperature 4000K
IP Rating IP65
Power 30W
Bulb Type LED (monochrome)
Colour Black
Colour Rendering Index 70 Ra
Depth 164.5mm
Diameter 164.5mm
Dimensions (Ø x H) 164.5 mm x 34 mm
Energy Consumption 30kWh
Energy efficiency rating C (A - G)
Feed length 50cm
Height 34mm
Length 153mm
Light bulb included Yes
Luminous Flux 4800lm
Material Aluminium
No. of bulbs 1
Operating Voltage 230V
Product Type LED floodlight
Rating per bulb 30W
Total luminous flux 4800lm
Weight 500g
Width 164.5mm

Trustpilot