V-TAC 9895 Vt-44105-B LED Floodlight 100W Cool White Eec B Outdoor Use

MPN
9895
Brand
V-TAC
EAN-13
3800170203464
Order Code
18-4937
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

V-TAC 9895 VT-44105-B is a robust LED floodlight designed for demanding outdoor environments. This portable floodlight, rated at 100 watts, produces a cool white illumination, creating a bright and clear lighting solution suitable for various engineering applications. It boasts an Energy Efficiency Class B rating (based on the A to G scale), which reflects its efficient energy consumption profile. Engineers frequently employ this versatile floodlight in construction sites, outdoor events, or for security purposes, where durable and consistent lighting is crucial. Given its sturdy construction and reliable performance, the LED floodlight is an excellent choice for both temporary and permanent outdoor lighting setups.
Type Rectangular
Colour Temperature 6500K
IP Rating IP65
Power 100W
Bulb Type LED (monochrome)
Colour Cool white
Dimensions (L x W x H) 242.5 x 253.5 x 40 mm
Energy efficiency rating B (A - G)
Height 40mm
Length 242.5mm
Light bulb included Yes
Material Aluminium
No. of bulbs 1
Operating Voltage 230V
Product Type LED floodlight
Total luminous flux 18500lm
Width 253.5mm

Reviews

Be the first to submit a review

Trustpilot