V-TAC 23462 Floodlight 30W Rgbw LED Outdoor Spot & Flood Light Fitting

V-TAC 23462 Floodlight 30W Rgbw LED Outdoor Spot & Flood Light Fitting

MPN
23462
Brand
V-TAC
EAN-13
3800170220034
Order Code
18-4891
Country of Origin
China
View Full Product Range (9)

Discontinued


V-TAC 23462 is a portable flood and spotlight fitting designed for various outdoor applications. This unit, also known as the V-TAC VT-44034, features a 30-watt RGBW LED system that provides a versatile range of colours, making it suitable for both functional and decorative lighting needs. The floodlight is rated EEC: F under the new energy efficiency classification, highlighting its energy consumption compared to other categories. Engineered for robustness and flexibility, it is ideal for use in construction sites, outdoor events, and architectural accent lighting where dynamic colour control is required. With its high durability and adaptable illumination options, the V-TAC 23462 offers engineers a reliable solution for projects requiring both flood and spot lighting capabilities.
Type Rectangular
Colour Temperature 3000K
IP Rating IP65
Power 30W
Bulb Type LED module
Colour RGBW
Colour Rendering Index 70 Ra
Dimensions (L x W x H) 153 x 164.5 x 34 mm
Energy efficiency rating F (A - G)
Feed length 15cm
Height 34mm
Length 153mm
Light bulb included Yes
Luminous Flux 2310lm
Material Aluminium
No. of bulbs 1
Operating Voltage 230V
Product Type LED floodlight
Radiation Angle 115°
Rating per bulb 30W
Total luminous flux 2310lm
Weight 350g
Width 164.5mm

Trustpilot