V-TAC 97212 LED Floodlight 500W Outdoor Spot Eec: D

MPN
97212
Brand
V-TAC
EAN-13
3800170210950
Order Code
18-4936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £122.80 £104.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

V-TAC 97212 LED Floodlight 500W Outdoor Spot Eec: D, also known as the V-TAC VT-48500, is a robust and efficient lighting solution designed for a wide range of outdoor applications. This portable floodlight features advanced LED technology, providing high-intensity illumination with an energy efficiency classification of D within the A to G range. Rated at 500 watts, it is suitable for use in environments requiring substantial illumination, such as construction sites, large event venues, and industrial facilities. The floodlight's durable construction ensures longevity and reliability even in challenging weather conditions, making it an ideal choice for engineers seeking dependable lighting performance in demanding outdoor settings.
Type Rectangular
Colour Temperature 6500K
IP Rating IP65
Power 500W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Black
Depth 65mm
Dimensions (W x H x D) 530 x 523 x 65 mm
Energy efficiency rating D (A - G)
Feed length 1m
Height 523mm
Light bulb included Yes
Material Aluminium
Operating Voltage 230V
Product Type LED floodlight
Radiation Angle 120°
Total luminous flux 67500lm
Width 530mm

Reviews

Be the first to submit a review

Trustpilot