RECOM RACM40-05SK/OF V 6 A 30 W Chassis Mount Power Supply |
18-0657
|
|
Back order - 4 availableBack-order availability date - 14/11/2026
|
1+ £22.00
Price per unit Ex VAT
|
6A |
Converter |
30W |
78.30mm |
|
78.30 x 40.60 x 25.50mm |
|
25.50mm |
6A |
|
|
|
+60°C |
|
open |
1006000h |
|
5V |
|
|
RECOM RACM30-24SK/277 V 1.25 A 30 W Chassis Mount Power Supply |
18-0669
|
|
Available to back orderBack order, lead time 11 days
|
1+ £18.74
Price per unit Ex VAT
|
|
Power Supply |
30W |
|
THT |
|
(L x W x H) 52.50 x 40 x 25.50 mm |
25.50mm |
|
52.50mm |
1.25A |
|
+90°C |
|
closed |
1357000h |
|
|
|
24V |
RECOM RACM40-18SK/OF 18 V 2.222A 40W Chassis Mount Power Supply |
18-0671
|
|
Available to back orderBack order, lead time 9 days
|
1+ £22.00
Price per unit Ex VAT
|
2.22A |
Power Supply |
40W |
78.30mm |
|
78.30 x 40.60 x 25.50mm |
|
25.50mm |
2.222A |
|
|
|
+60°C |
|
open |
1006000h |
|
18V |
|
|
RECOM RACM40-36SK/OF 36 V 1.111A 40W Chassis Mount Power Supply |
18-0672
|
|
Despatched within 4 working days - 10 in stock
|
1+ £21.45
Price per unit Ex VAT
|
1.11A |
Power Supply |
40W |
78.30mm |
|
78.30 x 40.60 x 25.50mm |
|
25.50mm |
1.111A |
|
|
|
+60°C |
|
open |
1006000h |
|
36V |
|
|
RECOM RACM40-48SK/OF 48 V 0.833A 40W Chassis Mount Power Supply |
18-0673
|
|
Despatched within 4 working days - 8 in stock
|
1+ £21.45
Price per unit Ex VAT
|
|
Power Supply |
40W |
78.30mm |
|
78.30 x 40.60 x 25.50mm |
|
25.50mm |
0.833A |
|
833mA |
|
+60°C |
|
open |
1006000h |
|
48V |
|
|
RECOM RACM40-15SK/OF 15 V 2.667 A 40W Chassis Mount Power Supply |
18-0674
|
|
Despatched within 4 working days - 5 in stock
|
1+ £21.45
Price per unit Ex VAT
|
2.67A |
Power Supply |
40W |
78.30mm |
|
78.30 x 40.60 x 25.50mm |
|
25.50mm |
2.667A |
|
|
|
+60°C |
|
open |
1006000h |
|
15V |
|
|
RECOM RACM1200-24SAV/ENC V DC 50 A 1200 W Chassis Mount Power Supply |
18-0676
|
|
Available to back orderBack order, lead time 9 days
|
1+ £476.86
Price per unit Ex VAT
|
50A |
Power Supply |
1200W |
|
|
|
|
45mm |
50A |
|
|
264V |
+80°C |
+85°C |
closed |
|
-40°C |
|
80V |
|
RECOM RACM1200-48SAV/ENC V DC 25 A 1200 W Chassis Mount Power Supply |
18-0677
|
|
|
1+ £494.88
Price per unit Ex VAT
|
25A |
Power Supply |
1200W |
|
|
|
|
45mm |
25A |
|
|
264V |
+80°C |
+85°C |
closed |
|
-40°C |
|
80V |
|