RECOM RACM30-24SK/277 V 1.25 A 30 W Chassis Mount Power Supply

MPN
RACM30-24SK/277
Brand
RECOM
EAN-13
2050009113728
Order Code
18-0669
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £18.77 £18.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

RECOM RACM30-24SK/277 V 1.25 A 30 W Chassis Mount Power Supply. Designed for efficiency and reliability, this compact power supply effortlessly delivers 30 watts of continuous output, making it ideal for various applications, from industrial equipment to renewable energy systems.
Output Current 1.25A
Power Rating 30W
Number of Outputs 1
Connection THT
Dimensions (L x W x H) 52.50 x 40 x 25.50 mm
Height 25.50mm
Length 52.50mm
Maximum Operating Temperature +90°C
Misc Attribute 2 closed
MTBF 1357000h
Operating temperature (min.) -40°C
Output Voltage 24V
Type Power Supply
Width 40mm

Reviews

Be the first to submit a review

Trustpilot