RECOM RACM1200-48SAV/ENC V DC 25 A 1200 W Chassis Mount Power Supply

Image Representative of Range

RECOM RACM1200-48SAV/ENC V DC 25 A 1200 W Chassis Mount Power Supply

MPN
RACM1200-48SAV/ENC
Brand
RECOM
EAN-13
2050007324638
Order Code
18-0677
Country of Origin
Taiwan
View Full Product Range (8)

Discontinued


RECOM RACM1200-48SAV/ENC V, a robust chassis mount power supply designed to deliver an impressive 1200 watts at 48 volts DC with a reliable 25 A output. Whether you're powering industrial systems, telecommunications equipment, or demanding electronic applications, this power supply guarantees exceptional efficiency and outstanding performance
Type Power Supply
Nominal value output current 1 25A
Number of Outputs 1
Power Rating 1200W
Height 45mm
Max. output current 1 25A
Maximum input voltage [AC] 264V
Maximum Operating Temperature +80°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Input Voltage [AC] 80V
Misc Attribute 2 closed
Nominal value output voltage 1 [DC] 48V
Operating temperature (min.) -40°C
Type of electric connection Screw terminal
Weight 1000g

Trustpilot