RECOM RACM40-05SK/OF V 6 A 30 W Chassis Mount Power Supply

MPN
RACM40-05SK/OF
Brand
RECOM
EAN-13
2050009113803
Order Code
18-0657
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 14/11/2026

RECOM RACM40-05SK/OF V, a robust 30W chassis mount power supply designed for reliability and efficiency. Delivering a steady 5V output with an impressive 6A current, this power supply is perfect for a wide array of applications, from industrial machinery to sensitive electronic devices.
Type Converter
Nominal value output current 1 6A
Number of Outputs 1
Power Rating 30W
Depth 78.30mm
Dimensions (L x W x H) 78.30 x 40.60 x 25.50mm
Height 25.50mm
Max. output current 1 6A
Maximum Operating Temperature +60°C
Misc Attribute 2 open
MTBF 1006000h
Nominal value output voltage 1 5V
Operating temperature (min.) -40°C
Type of electric connection Connector
Width 40.60mm

Reviews

Be the first to submit a review

Trustpilot