RECOM RACM40-36SK/OF 36 V 1.111A 40W Chassis Mount Power Supply

MPN
RACM40-36SK/OF
Brand
RECOM
EAN-13
2050009112646
Order Code
18-0672
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £21.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

RECOM RACM40-36SK/OF, an exceptional 36V power supply offering 1.111A and a robust 40W output. Designed for seamless integration into your chassis, this power supply features a compact form factor, making it ideal for space-constrained applications. With its high efficiency and low standby power consumption, you can trust this unit to deliver consistent performance while keeping energy costs low
Type Power Supply
Nominal value output current 1 1.11A
Number of Outputs 1
Power Rating 40W
Depth 78.30mm
Dimensions (L x W x H) 78.30 x 40.60 x 25.50mm
Height 25.50mm
Max. output current 1 1.111A
Maximum Operating Temperature +60°C
Misc Attribute 2 open
MTBF 1006000h
Nominal value output voltage 1 36V
Operating temperature (min.) -40°C
Power Consumption 40W
Type of electric connection Connector
Width 40.60mm

Reviews

Be the first to submit a review

Trustpilot