RECOM RACM40-18SK/OF 18 V 2.222A 40W Chassis Mount Power Supply

MPN
RACM40-18SK/OF
Brand
RECOM
EAN-13
2050009113834
Order Code
18-0671
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

RECOM RACM40-18SK/OF 18V 2.222A 40W Chassis Mount Power Supply! Designed for seamless integration, this compact power supply delivers robust performance with superior thermal management, ensuring a long lifespan and consistent operation.
Type Power Supply
Nominal value output current 1 2.22A
Number of Outputs 1
Power Rating 40W
Depth 78.30mm
Dimensions (L x W x H) 78.30 x 40.60 x 25.50mm
Height 25.50mm
Max. output current 1 2.222A
Maximum Operating Temperature +60°C
Misc Attribute 2 open
MTBF 1006000h
Nominal value output voltage 1 18V
Operating temperature (min.) -40°C
Type of electric connection Connector
Width 40.60mm

Reviews

Be the first to submit a review

Trustpilot