RECOM RACM40-15SK/OF 15 V 2.667 A 40W Chassis Mount Power Supply

MPN
RACM40-15SK/OF
Brand
RECOM
EAN-13
2050009113827
Order Code
18-0674
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £21.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

RECOM RACM40-15SK/OF. Engineered with precision, this 15V output power supply delivers a robust 2.667A at 40W, ensuring your devices operate smoothly and reliably. Its compact chassis mount design simplifies integration into a variety of applications, making it perfect for industrial equipment, communication devices, and consumer electronics
Type Power Supply
Nominal value output current 1 2.67A
Number of Outputs 1
Power Rating 40W
Depth 78.30mm
Dimensions (L x W x H) 78.30 x 40.60 x 25.50mm
Height 25.50mm
Max. output current 1 2.667A
Maximum Operating Temperature +60°C
Misc Attribute 2 open
MTBF 1006000h
Nominal value output voltage 1 15V
Operating temperature (min.) -40°C
Type of electric connection Connector
Width 40.60mm

Reviews

Be the first to submit a review

Trustpilot