RECOM RACM40-48SK/OF 48 V 0.833A 40W Chassis Mount Power Supply

MPN
RACM40-48SK/OF
Brand
RECOM
EAN-13
2050009113858
Order Code
18-0673
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £21.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

RECOM RACM40-48SK/OF, a top-tier 48V 0.833A (40W) chassis mount power supply designed to meet your needs with outstanding efficiency and durability.
Type Power Supply
Number of Outputs 1
Power Rating 40W
Depth 78.30mm
Dimensions (L x W x H) 78.30 x 40.60 x 25.50mm
Height 25.50mm
Max. output current 1 0.833A
Maximum Operating Temperature +60°C
Misc Attribute 2 open
MTBF 1006000h
Nominal value output voltage 1 48V
Operating temperature (min.) -40°C
Output Current 833mA
Type of electric connection Connector
Width 40.60mm

Reviews

Be the first to submit a review

Trustpilot