RECOM RACM1200-24SAV/ENC V DC 50 A 1200 W Chassis Mount Power Supply

Image Representative of Range

RECOM RACM1200-24SAV/ENC V DC 50 A 1200 W Chassis Mount Power Supply

MPN
RACM1200-24SAV/ENC
Brand
RECOM
EAN-13
2050007324621
Order Code
18-0676
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £476.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

RECOM RACM1200-24SAV/ENC, the robust chassis mount power supply designed for demanding applications. Delivering a potent 1200 W output at 24 V DC and a maximum current of 50 A, this unit is engineered for efficiency and reliability. Its compact design ensures easy integration into various setups, while advanced safety features safeguard your sensitive equipment
Type Power Supply
Nominal value output current 1 50A
Number of Outputs 1
Power Rating 1200W
Height 45mm
Max. output current 1 50A
Maximum input voltage [AC] 264V
Maximum Operating Temperature +80°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Input Voltage [AC] 80V
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
Nominal value output voltage 1 [DC] 24V
Operating temperature (min.) -40°C
Type of electric connection Screw terminal
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot