uvex 2600000 K junior ear protection for children padded 29 dB comfy fit |
07-9995
|
|
Despatched within 4 working days - 6 in stock
|
1+ £22.59
| 1+ |
£22.59 |
| 10+ |
£21.37 |
| 50+ |
£21.01 |
Price per unit Ex VAT
|
29dB |
Yellow |
EN 352-1:2002 |
167g |
Protective ear caps |
uvex 2600004 Protective ear caps 35 dB 1 pc K4 series |
07-9996
|
|
Despatched within 4 working days - 22 in stock
|
1+ £32.21
Price per unit Ex VAT
|
35dB |
Neon green |
Not Specified |
336g |
Protective ear caps |
uvex 2600010 K Junior ear caps 29 dB 1 pc protective |
07-9997
|
|
Despatched within 4 working days - 29 in stock
|
1+ £22.61
Price per unit Ex VAT
|
29dB |
Blue |
Not Specified |
167g |
Protective ear caps |
uvex 2600011 K Junior Protective ear caps 29 dB for kids 1 pc |
07-9998
|
|
Despatched within 4 working days - 5 in stock
|
1+ £25.06
Price per unit Ex VAT
|
29dB |
Lime |
Not Specified |
167g |
Protective ear caps |
uvex 2600013 Ear Caps 29 dB EN 352-1:2002 1 pc noise protection |
07-9999
|
|
Despatched within 4 working days - 2 in stock
|
1+ £22.61
Price per unit Ex VAT
|
29dB |
Pink |
EN 352-1:2002 |
36g |
Protective ear caps |
uvex 2600214 K Series Protective Ear Caps 35 dB Soft Lightweight Design |
08-0000
|
|
Back order - 19 availableBack-order availability date - 19/11/2026
|
1+ £31.05
Price per unit Ex VAT
|
35dB |
Black |
EN 352-1:2002 |
50g |
Protective ear caps |
uvex 2600216 ear caps 34 dB EN 352-1:2002 compliant 1 pair |
08-0001
|
|
Back order - 2 availableBack-order availability date - 19/11/2026
|
1+ £25.88
Price per unit Ex VAT
|
34dB |
Black |
EN 352-1:2002 |
50g |
Protective ear caps |
uvex 2630021 K20 Hi-Viz ear caps foldable headband 33 dB 1 pc |
08-0002
|
|
Despatched same day - 1 in stockBack-order availability date - 26/10/2026
|
1+ £21.77
Price per unit Ex VAT
|
33dB |
Yellow |
Not Specified |
|
Protective ear caps |
uvex 2630030 K30 protective ear caps with foldable headband 36 dB |
08-0003
|
|
Despatched within 4 working days - 39 in stock
|
1+ £23.16
Price per unit Ex VAT
|
36dB |
Red |
Not Specified |
|
Protective ear caps |
uvex 2640001 aXess one protective ear caps 31 dB Bluetooth IP54 |
08-0004
|
|
Despatched within 4 working days - 19 in stock
|
1+ £126.07
Price per unit Ex VAT
|
31dB |
Black |
Not Specified |
|
Protective ear caps |