uvex 2600000 K junior ear protection for children padded 29 dB comfy fit

MPN
2600000
Brand
uvex
EAN-13
4031101640778
Order Code
07-9995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.59
10+ £21.37
50+ £21.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The uvex K junior 2600000 protective ear caps provide 29 dB noise reduction. These ear caps are perfect for workplace ear protection and are suitable for younger wearers. Often used in environments requiring personal protective equipment (PPE), they ensure optimal comfort and safety.
Type Protective ear caps
Single Number Rating 29dB
Colour Yellow
EN Standard EN 352-1:2002
Weight 167g

Reviews

Be the first to submit a review

Trustpilot