uvex 2630030 K30 protective ear caps with foldable headband 36 dB

MPN
2630030
Brand
uvex
EAN-13
4031101928845
Order Code
08-0003
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £23.81 £23.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The uvex K30 2630030 Protective Ear Caps offer 36 dB noise reduction, suitable for personal protective equipment in noisy workplaces. Designed for comfort and effective hearing protection, these ear caps are ideal for industrial and construction environments. As part of uvex's high-quality PPE range, they ensure safety and compliance in professional settings.
Type Protective ear caps
Single Number Rating 36dB
Colour Red
EN Standard Not Specified

Reviews

Be the first to submit a review

Trustpilot